


TS3A27518EPWR | |
|---|---|
DigiKey Part Number | 296-24570-2-ND - Tape & Reel (TR) 296-24570-1-ND - Cut Tape (CT) 296-24570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A27518EPWR |
Description | IC SWITCH SPDTX6 6.2OHM 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit IC Switch 2:1 6.2Ohm 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3A27518EPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 6 | |
On-State Resistance (Max) | 6.2Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 59ns, 60.6ns | |
-3db Bandwidth | 240MHz | |
Charge Injection | 0.81pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF, 8.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -62dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.93000 | kr.10.93 |
| 10 | kr.8.01800 | kr.80.18 |
| 25 | kr.7.28920 | kr.182.23 |
| 100 | kr.6.48590 | kr.648.59 |
| 250 | kr.6.10336 | kr.1,525.84 |
| 500 | kr.5.87278 | kr.2,936.39 |
| 1.000 | kr.5.68303 | kr.5,683.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.69261 | kr.11,385.22 |
| 4.000 | kr.5.56018 | kr.22,240.72 |
| 6.000 | kr.5.49388 | kr.32,963.28 |
| 10.000 | kr.5.42041 | kr.54,204.10 |
| Unit Price without VAT: | kr.10.93000 |
|---|---|
| Unit Price with VAT: | kr.13.66250 |











