
TS5A23160DGST | |
|---|---|
DigiKey Part Number | 296-32591-2-ND - Tape & Reel (TR) 296-32591-1-ND - Cut Tape (CT) 296-32591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A23160DGST |
Description | IC SWITCH SPDTX2 900MOHM 10VSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 900mOhm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A23160DGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.5ns, 10ns | |
-3db Bandwidth | 95MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 18pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -64dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.5.22900 | kr.52.29 |
| 25 | kr.4.72840 | kr.118.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.5.22900 | kr.52.29 |
| 25 | kr.4.72840 | kr.118.21 |
| 100 | kr.4.17470 | kr.417.47 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

