TS321IDBVRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 16.319
Unit Price: kr.4.16000
Datasheet

Similar


Texas Instruments
In Stock: 13.878
Unit Price: kr.6.59000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.07000
Datasheet

Similar


STMicroelectronics
In Stock: 72.329
Unit Price: kr.5.06000
Datasheet

Similar


STMicroelectronics
In Stock: 7.108
Unit Price: kr.7.87000
Datasheet

Similar


STMicroelectronics
In Stock: 29.222
Unit Price: kr.2.56000
Datasheet

Similar


STMicroelectronics
In Stock: 3.707
Unit Price: kr.7.23000
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS321IDBVRG4

DigiKey Part Number
TS321IDBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS321IDBVRG4
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS321IDBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.4V/µs
Gain Bandwidth Product
800 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
500 µV
Current - Supply
600µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes