TS321IDBVRE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 33.163
Unit Price: kr.4.18000
Datasheet

Similar


Texas Instruments
In Stock: 5.851
Unit Price: kr.6.62000
Datasheet

Similar


Texas Instruments
In Stock: 80.298
Unit Price: kr.3.09000
Datasheet

Similar


STMicroelectronics
In Stock: 69.623
Unit Price: kr.5.08000
Datasheet

Similar


STMicroelectronics
In Stock: 6.938
Unit Price: kr.7.91000
Datasheet

Similar


STMicroelectronics
In Stock: 12.520
Unit Price: kr.2.57000
Datasheet

Similar


STMicroelectronics
In Stock: 2.399
Unit Price: kr.7.52000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS321IDBVRE4

DigiKey Part Number
TS321IDBVRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS321IDBVRE4
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS321IDBVRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.4V/µs
Gain Bandwidth Product
800 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
500 µV
Current - Supply
600µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes