
TS12A44515PWR | |
|---|---|
DigiKey Part Number | 296-24791-2-ND - Tape & Reel (TR) 296-24791-1-ND - Cut Tape (CT) 296-24791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS12A44515PWR |
Description | IC SW SPST-NCX4 10OHM 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS12A44515PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 2.5Ohm (Max) | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 75ns, 45ns | |
-3db Bandwidth | 530MHz | |
Charge Injection | -10.5pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.82000 | kr.15.82 |
| 10 | kr.11.74100 | kr.117.41 |
| 25 | kr.10.72280 | kr.268.07 |
| 100 | kr.9.60260 | kr.960.26 |
| 250 | kr.9.06812 | kr.2,267.03 |
| 500 | kr.8.82454 | kr.4,412.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.26220 | kr.16,524.40 |
| 4.000 | kr.8.08253 | kr.32,330.12 |
| 6.000 | kr.7.99254 | kr.47,955.24 |
| Unit Price without VAT: | kr.15.82000 |
|---|---|
| Unit Price with VAT: | kr.19.77500 |










