
TRSF3232ECPWR | |
|---|---|
DigiKey Part Number | 296-25089-2-ND - Tape & Reel (TR) 296-25089-1-ND - Cut Tape (CT) 296-25089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRSF3232ECPWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3232ECPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.10000 | kr.15.10 |
| 10 | kr.11.21900 | kr.112.19 |
| 25 | kr.10.24520 | kr.256.13 |
| 100 | kr.9.17120 | kr.917.12 |
| 250 | kr.8.65972 | kr.2,164.93 |
| 500 | kr.8.35136 | kr.4,175.68 |
| 1.000 | kr.8.09747 | kr.8,097.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.08800 | kr.14,176.00 |
| Unit Price without VAT: | kr.15.10000 |
|---|---|
| Unit Price with VAT: | kr.18.87500 |

