TRSF3232ECPW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1.988
Unit Price: kr.11.38000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 317
Unit Price: kr.11.38000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 48
Unit Price: kr.12.92000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 110
Unit Price: kr.12.92000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.12.35000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 34
Unit Price: kr.12.92000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 16.997
Unit Price: kr.12.92000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.12.92000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9.797
Unit Price: kr.11.70000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.035
Unit Price: kr.11.70000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 866
Unit Price: kr.52.28000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.252
Unit Price: kr.52.28000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 606
Unit Price: kr.67.58000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.752
Unit Price: kr.67.58000
Datasheet
2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSF3232ECPW

DigiKey Part Number
TRSF3232ECPW-ND
Manufacturer
Manufacturer Product Number
TRSF3232ECPW
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRSF3232ECPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types