TRSF3221ECPW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 5.960
Unit Price: kr.11.22000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 5.798
Unit Price: kr.11.14000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 4.786
Unit Price: kr.11.22000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 9.941
Unit Price: kr.11.14000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.241
Unit Price: kr.11.22000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 15.524
Unit Price: kr.11.22000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.932
Unit Price: kr.11.22000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6.556
Unit Price: kr.11.14000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 14.656
Unit Price: kr.9.55000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 14.074
Unit Price: kr.11.14000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.578
Unit Price: kr.11.22000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.301
Unit Price: kr.11.14000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.169
Unit Price: kr.11.22000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.087
Unit Price: kr.11.14000
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSF3221ECPW

DigiKey Part Number
TRSF3221ECPW-ND
Manufacturer
Manufacturer Product Number
TRSF3221ECPW
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRSF3221ECPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.140 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.140In Stock
Ships from Rochester Electronics, LLC