Parametric Equivalent
Parametric Equivalent



TRS3386EIDWR | |
|---|---|
DigiKey Part Number | 296-25064-2-ND - Tape & Reel (TR) 296-25064-1-ND - Cut Tape (CT) 296-25064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3386EIDWR |
Description | IC TRANSCEIVER FULL 3/2 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/2 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS3386EIDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.33000 | kr.25.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.15.89760 | kr.31,795.20 |
| 4.000 | kr.15.59259 | kr.62,370.36 |
| Unit Price without VAT: | kr.25.33000 |
|---|---|
| Unit Price with VAT: | kr.31.66250 |


