
TRS3386ECPWR | |
|---|---|
DigiKey Part Number | 296-22608-2-ND - Tape & Reel (TR) 296-22608-1-ND - Cut Tape (CT) 296-22608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3386ECPWR |
Description | IC TRANSCEIVER FULL 3/2 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3386ECPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.20000 | kr.27.20 |
| 10 | kr.20.56300 | kr.205.63 |
| 25 | kr.18.91200 | kr.472.80 |
| 100 | kr.17.09290 | kr.1,709.29 |
| 250 | kr.16.22624 | kr.4,056.56 |
| 500 | kr.16.16374 | kr.8,081.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.14.91969 | kr.29,839.38 |
| 4.000 | kr.14.62844 | kr.58,513.76 |
| Unit Price without VAT: | kr.27.20000 |
|---|---|
| Unit Price with VAT: | kr.34.00000 |

