
TRS3243IDWR | |
|---|---|
DigiKey Part Number | TRS3243IDWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRS3243IDWR |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS3243IDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.08582 | kr.6,085.82 |
| 2.000 | kr.5.92071 | kr.11,841.42 |
| 3.000 | kr.5.83799 | kr.17,513.97 |
| 5.000 | kr.5.74637 | kr.28,731.85 |
| 7.000 | kr.5.69281 | kr.39,849.67 |
| 10.000 | kr.5.64132 | kr.56,413.20 |
| Unit Price without VAT: | kr.6.08582 |
|---|---|
| Unit Price with VAT: | kr.7.60728 |

