TRS3243IDBR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.035
Unit Price: kr.15.11000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1.215
Unit Price: kr.22.05000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 900
Unit Price: kr.22.05000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.147.89000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 70
Unit Price: kr.137.34000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 30
Unit Price: kr.137.34000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2.098
Unit Price: kr.137.34000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.487
Unit Price: kr.17.62000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.117
Unit Price: kr.21.67000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 313
Unit Price: kr.48.29000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.045
Unit Price: kr.48.29000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 13
Unit Price: kr.119.73000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.72.18530
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 680
Unit Price: kr.88.03000
Datasheet
3/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/5 Transceiver Full RS232 28-SSOP
28-SSOP

TRS3243IDBR

DigiKey Part Number
296-25058-2-ND - Tape & Reel (TR)
296-25058-1-ND - Cut Tape (CT)
296-25058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS3243IDBR
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3243IDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.71000kr.9.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.80796kr.11,615.92
4.000kr.5.67406kr.22,696.24
6.000kr.5.60701kr.33,642.06
10.000kr.5.53273kr.55,327.30
Manufacturers Standard Package
Unit Price without VAT:kr.9.71000
Unit Price with VAT:kr.12.13750