TRS3243CPW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 657
Unit Price: kr.14.40000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9.091
Unit Price: kr.15.50000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1.994
Unit Price: kr.105.39000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.62.61403
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.123.46000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 645
Unit Price: kr.163.51000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.100.46451
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 698
Unit Price: kr.168.53000
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 0
Unit Price: kr.7.20000
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 0
Unit Price: kr.3.45952
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 139
Unit Price: kr.137.34000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.83.27940
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: kr.3.45952
Datasheet

Similar


MaxLinear, Inc.
In Stock: 17
Unit Price: kr.7.07000
Datasheet
3/5 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3243CPW

DigiKey Part Number
TRS3243CPW-ND
Manufacturer
Manufacturer Product Number
TRS3243CPW
Description
IC TRANSCEIVER FULL 3/5 28TSSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3243CPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types