


TRS213IDWR | |
|---|---|
DigiKey Part Number | 296-25006-2-ND - Tape & Reel (TR) 296-25006-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRS213IDWR |
Description | IC TRANSCEIVER FULL 4/5 28SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS213IDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.02650 | kr.8,026.50 |
| 2.000 | kr.7.81911 | kr.15,638.22 |
| 3.000 | kr.7.71526 | kr.23,145.78 |
| 5.000 | kr.7.60019 | kr.38,000.95 |
| 7.000 | kr.7.53298 | kr.52,730.86 |
| Unit Price without VAT: | kr.8.02650 |
|---|---|
| Unit Price with VAT: | kr.10.03313 |





