
TRS208CDB | |
|---|---|
DigiKey Part Number | TRS208CDB-ND |
Manufacturer | |
Manufacturer Product Number | TRS208CDB |
Description | IC TRANSCEIVER FULL 4/4 24SSOP |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS208CDB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.61000 | kr.19.61 |
| 10 | kr.14.66700 | kr.146.67 |
| 60 | kr.12.52133 | kr.751.28 |
| 120 | kr.11.94108 | kr.1,432.93 |
| 300 | kr.11.32793 | kr.3,398.38 |
| Unit Price without VAT: | kr.19.61000 |
|---|---|
| Unit Price with VAT: | kr.24.51250 |

