
TRF7963ARHBT | |
|---|---|
DigiKey Part Number | 296-30065-2-ND - Tape & Reel (TR) 296-30065-1-ND - Cut Tape (CT) 296-30065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF7963ARHBT |
Description | IC RFID READER 13.56MHZ 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443 SPI 2.7V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF7963ARHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443 | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.94000 | kr.35.94 |
| 10 | kr.31.12100 | kr.311.21 |
| 25 | kr.29.44440 | kr.736.11 |
| 100 | kr.27.13590 | kr.2,713.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.25.75344 | kr.6,438.36 |
| 500 | kr.24.77710 | kr.12,388.55 |
| 750 | kr.24.23236 | kr.18,174.27 |
| 1.250 | kr.23.57254 | kr.29,465.67 |
| 1.750 | kr.23.15362 | kr.40,518.83 |
| 2.500 | kr.22.72280 | kr.56,807.00 |
| Unit Price without VAT: | kr.35.94000 |
|---|---|
| Unit Price with VAT: | kr.44.92500 |

