
TRF37B73IDSGT | |
|---|---|
DigiKey Part Number | 296-38825-2-ND - Tape & Reel (TR) 296-38825-1-ND - Cut Tape (CT) 296-38825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF37B73IDSGT |
Description | IC RF AMP 1MHZ-6GHZ 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 1MHz ~ 6GHz 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TRF37B73IDSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1MHz ~ 6GHz | |
P1dB | 15dBm | |
Gain | 14.5dB | |
Noise Figure | 4dB | |
RF Type | - | |
Voltage - Supply | 3.3V | |
Current - Supply | 52mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.42000 | kr.10.42 |
| 10 | kr.8.99600 | kr.89.96 |
| 25 | kr.8.49000 | kr.212.25 |
| 100 | kr.7.79380 | kr.779.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.37520 | kr.1,843.80 |
| 500 | kr.7.07918 | kr.3,539.59 |
| 750 | kr.6.91396 | kr.5,185.47 |
| 1.250 | kr.6.71369 | kr.8,392.11 |
| 1.750 | kr.6.58653 | kr.11,526.43 |
| 2.500 | kr.6.45559 | kr.16,138.98 |
| 6.250 | kr.6.13708 | kr.38,356.75 |
| Unit Price without VAT: | kr.10.42000 |
|---|---|
| Unit Price with VAT: | kr.13.02500 |



