
TRF3765IRHBT | |
---|---|
DigiKey Part Number | 296-30064-2-ND - Tape & Reel (TR) 296-30064-1-ND - Cut Tape (CT) 296-30064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF3765IRHBT |
Description | IC INTEGER-N/FRACTIONAL 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Integer-N/Fractional-N, VCO IC 4.8GHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF3765IRHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Integer-N/Fractional-N, VCO | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 4.8GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.126.21000 | kr.126.21 |
10 | kr.100.67200 | kr.1,006.72 |
25 | kr.94.29520 | kr.2,357.38 |
100 | kr.87.28580 | kr.8,728.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.83.94472 | kr.20,986.18 |
500 | kr.81.93100 | kr.40,965.50 |
750 | kr.80.92271 | kr.60,692.03 |
Unit Price without VAT: | kr.126.21000 |
---|---|
Unit Price with VAT: | kr.157.76250 |