Integer-N/Fractional-N, VCO IC 4.8GHz 1 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF3765IRHBR

DigiKey Part Number
296-29987-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRF3765IRHBR
Description
IC INTEGER-N/FRACTIONAL 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Integer-N/Fractional-N, VCO IC 4.8GHz 1 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TRF3765IRHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Integer-N/Fractional-N, VCO
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/Yes
Frequency - Max
4.8GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 447 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.65.73485kr.197,204.55
Manufacturers Standard Package
Unit Price without VAT:kr.65.73485
Unit Price with VAT:kr.82.16856

Other Suppliers on DigiKey

447In Stock
Ships from Rochester Electronics, LLC