TRF3750IRGPR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 447
Unit Price: kr.83.20435
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.48.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.28.22119
Datasheet
PLL Frequency Synthesizer IC 2.4GHz 1 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF3750IRGPR

DigiKey Part Number
TRF3750IRGPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRF3750IRGPR
Description
IC PLL FREQ SYNTH 20QFN
Customer Reference
Detailed Description
PLL Frequency Synthesizer IC 2.4GHz 1 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TRF3750IRGPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Frequency Synthesizer
PLL
No
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
Yes/No
Frequency - Max
2.4GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

16.000In Stock
Ships from Rochester Electronics, LLC