RF Demodulator IC 1.7GHz ~ 6GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF371135IRGZR

DigiKey Part Number
TRF371135IRGZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRF371135IRGZR
Description
RF DEMOD IC 1.7GHZ-6GHZ 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Demodulator IC 1.7GHz ~ 6GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TRF371135IRGZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Demodulator
LO Frequency
1.7GHz ~ 6GHz
RF Frequency
1.7GHz ~ 6GHz
P1dB
3dBV
Gain
45dB
Noise Figure
17.5dB
Current - Supply
370 mA
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2.483 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.104.89637kr.262,240.92
Manufacturers Standard Package
Unit Price without VAT:kr.104.89637
Unit Price with VAT:kr.131.12046

Other Suppliers on DigiKey

2.483In Stock
Ships from Rochester Electronics, LLC