
TRF3710IRGZT | |
|---|---|
DigiKey Part Number | 296-22071-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF3710IRGZT |
Description | RF DEMOD IC 1.7GHZ-2GHZ 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 1.7GHz ~ 2GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF3710IRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 1.7GHz ~ 2GHz | |
RF Frequency | 1.7GHz ~ 2GHz | |
P1dB | - | |
Gain | 45dB | |
Noise Figure | 14.5dB | |
Current - Supply | 360 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.108.98308 | kr.27,245.77 |
| 500 | kr.106.48724 | kr.53,243.62 |
| Unit Price without VAT: | kr.108.98308 |
|---|---|
| Unit Price with VAT: | kr.136.22885 |


