
TRF1123IRTMTG3 | |
|---|---|
DigiKey Part Number | TRF1123IRTMTG3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF1123IRTMTG3 |
Description | IC RF AMP 2.1GHZ-2.7GHZ 32VQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 2.1GHz ~ 2.7GHz 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TRF1123IRTMTG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.1GHz ~ 2.7GHz | |
P1dB | 31.5dBm | |
Gain | 30dB | |
Noise Figure | 7dB | |
RF Type | - | |
Voltage - Supply | 8V | |
Current - Supply | 700mA | |
Test Frequency | 2.1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |

