TRF1122IRTMR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.48.37368
Datasheet
RF Mixer IC MDS, MMDS, WCS Up Converter 2.1GHz ~ 2.7GHz 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF1122IRTMR

DigiKey Part Number
296-19796-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRF1122IRTMR
Description
IC MIXER 2.1-2.7GHZ UP 32VQFN
Customer Reference
Detailed Description
RF Mixer IC MDS, MMDS, WCS Up Converter 2.1GHz ~ 2.7GHz 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TRF1122IRTMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
MDS, MMDS, WCS
Frequency
2.1GHz ~ 2.7GHz
Number of Mixers
1
Gain
20dB
Noise Figure
-
Secondary Attributes
Up Converter
Current - Supply
185mA
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17.427 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

17.427In Stock
Ships from Rochester Electronics, LLC