Similar

TRF1122IRTMR | |
|---|---|
DigiKey Part Number | 296-19796-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF1122IRTMR |
Description | IC MIXER 2.1-2.7GHZ UP 32VQFN |
Customer Reference | |
Detailed Description | RF Mixer IC MDS, MMDS, WCS Up Converter 2.1GHz ~ 2.7GHz 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TRF1122IRTMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | MDS, MMDS, WCS | |
Frequency | 2.1GHz ~ 2.7GHz | |
Number of Mixers | 1 | |
Gain | 20dB | |
Noise Figure | - | |
Secondary Attributes | Up Converter | |
Current - Supply | 185mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |


