
TPSM8S6B24MOYR | |
|---|---|
DigiKey Part Number | 296-TPSM8S6B24MOYRTR-ND - Tape & Reel (TR) 296-TPSM8S6B24MOYRCT-ND - Cut Tape (CT) 296-TPSM8S6B24MOYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM8S6B24MOYR |
Description | 4V TO 16V INPUT 25A 4X STACKABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 5.5V 25A 2.95V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 138 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote Sense | |
Operating Temperature | -40°C ~ 150°C | |
Efficiency | 93.22% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 45-SMD Module | |
Size / Dimension | 0.63" L x 0.43" W x 0.17" H (16.0mm x 11.0mm x 4.2mm) | |
Supplier Device Package | 45-QFM (16x11) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.199.08000 | kr.199.08 |
| 10 | kr.160.99800 | kr.1,609.98 |
| 25 | kr.151.48800 | kr.3,787.20 |
| 100 | kr.145.01800 | kr.14,501.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.133.05352 | kr.66,526.76 |
| Unit Price without VAT: | kr.199.08000 |
|---|---|
| Unit Price with VAT: | kr.248.85000 |

