
TPSM8F7620APG | |
|---|---|
DigiKey Part Number | 296-TPSM8F7620APG-ND |
Manufacturer | |
Manufacturer Product Number | TPSM8F7620APG |
Description | 4V TO 17V, CURRENT MODE, QUAD 6A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 11V 6A 4V - 17V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 66 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 112-BFBGA, FCCSPBGA | |
Size / Dimension | 0.47" L x 0.28" W x 0.09" H (12.0mm x 7.0mm x 2.4mm) | |
Supplier Device Package | 112-FCCSP (12x7) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.040 | kr.221.34465 | kr.230,198.44 |
| Unit Price without VAT: | kr.221.34465 |
|---|---|
| Unit Price with VAT: | kr.276.68081 |


