



TPSM828502QEVM-159 | |
|---|---|
DigiKey Part Number | 296-TPSM828502QEVM-159-ND |
Manufacturer | |
Manufacturer Product Number | TPSM828502QEVM-159 |
Description | TPSM828502-Q1 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPSM82850x-Q1 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Texas Instruments | Voltage - Input 2.7V ~ 6V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 2.25MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part TPSM82850x-Q1 |
Voltage - Output 1.8V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.472.74000 | kr.472.74 |
| Unit Price without VAT: | kr.472.74000 |
|---|---|
| Unit Price with VAT: | kr.590.92500 |

