
TPSM63610RDFR | |
|---|---|
DigiKey Part Number | 296-TPSM63610RDFRTR-ND - Tape & Reel (TR) 296-TPSM63610RDFRCT-ND - Cut Tape (CT) 296-TPSM63610RDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM63610RDFR |
Description | HIGH-DENSITY, 36-V INPUT, 1-V TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 20V 8A 3V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM63610RDFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 94.3% | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerBQFN Module | |
Size / Dimension | 0.30" L x 0.26" W x 0.16" H (7.5mm x 6.5mm x 4.0mm) | |
Supplier Device Package | 22-B3QFN (6.5x7.5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.88000 | kr.105.88 |
| 10 | kr.83.90400 | kr.839.04 |
| 25 | kr.78.42320 | kr.1,960.58 |
| 100 | kr.72.75150 | kr.7,275.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.66.37029 | kr.66,370.29 |
| Unit Price without VAT: | kr.105.88000 |
|---|---|
| Unit Price with VAT: | kr.132.35000 |











