
TPSM63606SEVM | |
|---|---|
DigiKey Part Number | 296-TPSM63606SEVM-ND |
Manufacturer | |
Manufacturer Product Number | TPSM63606SEVM |
Description | EVAL BOARD FOR TPSM63606S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPSM63606S - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 6A | |
Voltage - Input | 4V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPSM63606S | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.393.84000 | kr.393.84 |
| Unit Price without VAT: | kr.393.84000 |
|---|---|
| Unit Price with VAT: | kr.492.30000 |






