14-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSF12C3QDYYRQ1

DigiKey Part Number
296-TPSF12C3QDYYRQ1TR-ND - Tape & Reel (TR)
296-TPSF12C3QDYYRQ1CT-ND - Cut Tape (CT)
296-TPSF12C3QDYYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSF12C3QDYYRQ1
Description
AUTOMOTIVE COMMON-MODE ACTIVE EM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Filter IC Order 14-SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPSF12C3QDYYRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Frequency - Cutoff or Center
-
Number of Filters
1
Filter Order
-
Voltage - Supply
8V ~ 16V
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-14 Thin, SOT-23 Variant
Supplier Device Package
14-SOT-23-THIN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.793
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.86000kr.20.86
10kr.15.64800kr.156.48
25kr.14.34880kr.358.72
100kr.12.91970kr.1,291.97
250kr.12.23784kr.3,059.46
500kr.11.82682kr.5,913.41
1.000kr.11.48845kr.11,488.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.11.07057kr.33,211.71
Manufacturers Standard Package
Unit Price without VAT:kr.20.86000
Unit Price with VAT:kr.26.07500