
TPSF12C3DYYR | |
|---|---|
DigiKey Part Number | 296-TPSF12C3DYYRTR-ND - Tape & Reel (TR) 296-TPSF12C3DYYRCT-ND - Cut Tape (CT) 296-TPSF12C3DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSF12C3DYYR |
Description | COMMON-MODE ACTIVE EMI FILTER FO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Filter IC Order 150kHz ~ 3MHz 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPSF12C3DYYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Frequency - Cutoff or Center | 150kHz ~ 3MHz | |
Number of Filters | 1 | |
Filter Order | - | |
Voltage - Supply | 8V ~ 16V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.37000 | kr.18.37 |
| 10 | kr.16.51200 | kr.165.12 |
| 25 | kr.15.57520 | kr.389.38 |
| 100 | kr.13.26980 | kr.1,326.98 |
| 250 | kr.12.46004 | kr.3,115.01 |
| 500 | kr.10.90252 | kr.5,451.26 |
| 1.000 | kr.9.03354 | kr.9,033.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.41052 | kr.25,231.56 |
| 6.000 | kr.8.09902 | kr.48,594.12 |
| Unit Price without VAT: | kr.18.37000 |
|---|---|
| Unit Price with VAT: | kr.22.96250 |



