
TPS92661QPHPRQ1 | |
|---|---|
DigiKey Part Number | 296-41008-2-ND - Tape & Reel (TR) 296-41008-1-ND - Cut Tape (CT) 296-41008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92661QPHPRQ1 |
Description | IC LED DRV RGLTR PWM 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 13 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 1.5A (Switch) 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS92661QPHPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 13 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 60V | |
Current - Output / Channel | 1.5A (Switch) | |
Frequency | 2.3MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.05000 | kr.71.05 |
| 10 | kr.55.61300 | kr.556.13 |
| 25 | kr.51.75880 | kr.1,293.97 |
| 100 | kr.47.51830 | kr.4,751.83 |
| 250 | kr.45.49712 | kr.11,374.28 |
| 500 | kr.44.27916 | kr.22,139.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.43.27666 | kr.43,276.66 |
| Unit Price without VAT: | kr.71.05000 |
|---|---|
| Unit Price with VAT: | kr.88.81250 |

