
TPS92642QPWPRQ1 | |
---|---|
DigiKey Part Number | 296-TPS92642QPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS92642QPWPRQ1CT-ND - Cut Tape (CT) 296-TPS92642QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92642QPWPRQ1 |
Description | TPS92642QPWPRQ1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 5A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92642QPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 5A | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.35.52000 | kr.35.52 |
10 | kr.27.17400 | kr.271.74 |
25 | kr.25.08280 | kr.627.07 |
100 | kr.22.78340 | kr.2,278.34 |
250 | kr.21.68808 | kr.5,422.02 |
500 | kr.21.02772 | kr.10,513.86 |
1.000 | kr.20.48403 | kr.20,484.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.20.03671 | kr.40,073.42 |
Unit Price without VAT: | kr.35.52000 |
---|---|
Unit Price with VAT: | kr.44.40000 |