
TPS92662QPHPTQ1 | |
|---|---|
DigiKey Part Number | 296-48217-2-ND - Tape & Reel (TR) 296-48217-1-ND - Cut Tape (CT) 296-48217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92662QPHPTQ1 |
Description | IC LED DRIVER RGLTR PWM 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output DC DC Regulator PWM Dimming 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS92662QPHPTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 62V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.36000 | kr.57.36 |
| 10 | kr.44.55300 | kr.445.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.36.17904 | kr.9,044.76 |
| 500 | kr.35.17068 | kr.17,585.34 |
| 750 | kr.34.66567 | kr.25,999.25 |
| 1.250 | kr.34.10595 | kr.42,632.44 |
| 1.750 | kr.33.77889 | kr.59,113.06 |
| Unit Price without VAT: | kr.57.36000 |
|---|---|
| Unit Price with VAT: | kr.71.70000 |

