
TPS92515DGQT | |
|---|---|
DigiKey Part Number | 296-44739-2-ND - Tape & Reel (TR) 296-44739-1-ND - Cut Tape (CT) 296-44739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92515DGQT |
Description | IC LED DRV RGLTR PWM 2A 10HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92515DGQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.51000 | kr.16.51 |
| 10 | kr.12.26800 | kr.122.68 |
| 25 | kr.11.21520 | kr.280.38 |
| 100 | kr.10.05430 | kr.1,005.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.9.50112 | kr.2,375.28 |
| 500 | kr.9.16752 | kr.4,583.76 |
| 750 | kr.9.00051 | kr.6,750.38 |
| 1.250 | kr.8.81545 | kr.11,019.31 |
| 1.750 | kr.8.70728 | kr.15,237.74 |
| 2.500 | kr.8.60324 | kr.21,508.10 |
| 6.250 | kr.8.37922 | kr.52,370.12 |
| Unit Price without VAT: | kr.16.51000 |
|---|---|
| Unit Price with VAT: | kr.20.63750 |


