LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A 14-VSON (4.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS923652DMTR

DigiKey Part Number
296-TPS923652DMTR-ND - Tape & Reel (TR)
296-TPS923652DMTRCT-ND - Cut Tape (CT)
296-TPS923652DMTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS923652DMTR
Description
IC LED DVR REGULATOR 2A 14VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A 14-VSON (4.5x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS923652DMTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0V ~ 63V
Manufacturer
Texas Instruments
Current - Output / Channel
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
100kHz ~ 2.2MHz
Part Status
Active
Dimming
Analog, PWM
Type
DC DC Regulator
Applications
Backlight, Lighting
Topology
Step-Down (Buck), Step-Up (Boost)
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
Yes
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
14-VDFN Exposed Pad
Voltage - Supply (Min)
4.5V
Supplier Device Package
14-VSON (4.5x3)
Voltage - Supply (Max)
63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS923653DMTRTexas Instruments2.468296-TPS923653DMTRCT-NDkr.14.10000Parametric Equivalent
In-Stock: 1.523
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.88000kr.12.88
10kr.9.50000kr.95.00
25kr.8.65080kr.216.27
100kr.7.71830kr.771.83
250kr.7.27328kr.1,818.32
500kr.7.01228kr.3,506.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.51215kr.19,536.45
6.000kr.6.37878kr.38,272.68
9.000kr.6.31201kr.56,808.09
Manufacturers Standard Package
Unit Price without VAT:kr.12.88000
Unit Price with VAT:kr.16.10000