New Product
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS923651D2DGNR

DigiKey Part Number
296-TPS923651D2DGNRTR-ND - Tape & Reel (TR)
296-TPS923651D2DGNRCT-ND - Cut Tape (CT)
296-TPS923651D2DGNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS923651D2DGNR
Description
IC LED DVR REGULATOR 2A 8HVSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS923651D2DGNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
65V
Manufacturer
Texas Instruments
Voltage - Output
0V ~ 63V
Series
Current - Output / Channel
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
400kHz
Part Status
Active
Dimming
Analog, PWM
Type
DC DC Regulator
Applications
Backlight, Lighting, Signage
Topology
Step-Down (Buck), Step-Up (Boost)
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Supply (Min)
4.5V
Supplier Device Package
8-HVSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS923651D1DGNRTexas Instruments2.043296-TPS923651D1DGNRCT-NDkr.5.52000Parametric Equivalent
In-Stock: 2.320
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.52000kr.5.52
10kr.3.95600kr.39.56
25kr.3.56040kr.89.01
100kr.3.12630kr.312.63
250kr.2.91944kr.729.86
500kr.2.79468kr.1,397.34
1.000kr.2.69666kr.2,696.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.58363kr.6,459.07
5.000kr.2.51831kr.12,591.55
7.500kr.2.48559kr.18,641.93
12.500kr.2.44936kr.30,617.00
17.500kr.2.42817kr.42,492.98
25.000kr.2.40780kr.60,195.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.52000
Unit Price with VAT:kr.6.90000