
INA241A1QDGSRQ1 | |
|---|---|
DigiKey Part Number  | 296-INA241A1QDGSRQ1TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | INA241A1QDGSRQ1  | 
Description  | AEC-Q100, -4V TO 110V BIDIRECTIO  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Current Sense Amplifier 1 Circuit Single-Ended 10-VSSOP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Amplifier Type  | ||
Number of Circuits  | 1  | |
Output Type  | Single-Ended  | |
Slew Rate  | 8V/µs  | |
-3db Bandwidth  | 1.1 MHz  | |
Current - Input Bias  | 35 µA  | |
Voltage - Input Offset  | 5 µV  | |
Current - Supply  | 2.5mA  | |
Voltage - Supply Span (Min)  | 2.7 V  | |
Voltage - Supply Span (Max)  | 20 V  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)  | |
Supplier Device Package  | 10-VSSOP  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.13.50134 | kr.33,753.35 | 
| Unit Price without VAT: | kr.13.50134 | 
|---|---|
| Unit Price with VAT: | kr.16.87668 | 

