
TPS923611DRLR | |
|---|---|
DigiKey Part Number | 296-TPS923611DRLRTR-ND - Tape & Reel (TR) 296-TPS923611DRLRCT-ND - Cut Tape (CT) 296-TPS923611DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS923611DRLR |
Description | IC LED DVR REGULATOR 1.8A SOT563 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.8A (Switch) SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5V ~ 30V | |
Current - Output / Channel | 1.8A (Switch) | |
Frequency | 1.1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.79800 | kr.37.98 |
| 25 | kr.3.41840 | kr.85.46 |
| 100 | kr.2.99880 | kr.299.88 |
| 250 | kr.2.79948 | kr.699.87 |
| 500 | kr.2.67904 | kr.1,339.52 |
| 1.000 | kr.2.58025 | kr.2,580.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.43117 | kr.9,724.68 |
| 8.000 | kr.2.37592 | kr.19,007.36 |
| 12.000 | kr.2.34825 | kr.28,179.00 |
| 20.000 | kr.2.31759 | kr.46,351.80 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |







