Parametric Equivalent

TPS92315DBVR | |
|---|---|
DigiKey Part Number | 296-40999-2-ND - Tape & Reel (TR) 296-40999-1-ND - Cut Tape (CT) 296-40999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92315DBVR |
Description | IC LED DRIVER OFFL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS92315DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 35V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 130kHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.69000 | kr.6.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.62543 | kr.10,876.29 |
| 6.000 | kr.3.54323 | kr.21,259.38 |
| 9.000 | kr.3.50208 | kr.31,518.72 |
| 15.000 | kr.3.45647 | kr.51,847.05 |
| Unit Price without VAT: | kr.6.69000 |
|---|---|
| Unit Price with VAT: | kr.8.36250 |



