
TPS92314DR/NOPB | |
|---|---|
DigiKey Part Number | 296-TPS92314DR/NOPBTR-ND - Tape & Reel (TR) 296-TPS92314DR/NOPBCT-ND - Cut Tape (CT) 296-TPS92314DR/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92314DR/NOPB |
Description | IC LED DRIVER OFFL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS92314DR/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 13V | |
Voltage - Supply (Max) | 35V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 60kHz ~ 150kHz | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.85600 | kr.48.56 |
| 25 | kr.4.38240 | kr.109.56 |
| 100 | kr.3.86300 | kr.386.30 |
| 250 | kr.3.61532 | kr.903.83 |
| 500 | kr.3.46620 | kr.1,733.10 |
| 1.000 | kr.3.37567 | kr.3,375.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.21370 | kr.8,034.25 |
| 5.000 | kr.3.13556 | kr.15,677.80 |
| 7.500 | kr.3.09644 | kr.23,223.30 |
| 12.500 | kr.3.05309 | kr.38,163.62 |
| 17.500 | kr.3.02773 | kr.52,985.28 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |




