LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92314ADR/NOPB

DigiKey Part Number
296-41781-2-ND - Tape & Reel (TR)
296-41781-1-ND - Cut Tape (CT)
296-41781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS92314ADR/NOPB
Description
IC LED DRIVER OFFL 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS92314ADR/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
13V
Voltage - Supply (Max)
35V
Voltage - Output
-
Current - Output / Channel
-
Frequency
60kHz ~ 150kHz
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.975
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
10kr.4.71100kr.47.11
25kr.4.25280kr.106.32
100kr.3.75010kr.375.01
250kr.3.51008kr.877.52
500kr.3.36528kr.1,682.64
1.000kr.3.24595kr.3,245.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.12012kr.7,800.30
5.000kr.3.04424kr.15,221.20
7.500kr.3.00624kr.22,546.80
12.500kr.2.96415kr.37,051.88
17.500kr.2.93955kr.51,442.12
Manufacturers Standard Package
Unit Price without VAT:kr.6.53000
Unit Price with VAT:kr.8.16250