



TPS922055DRRREVM | |
|---|---|
DigiKey Part Number | 296-TPS922055DRRREVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS922055DRRREVM |
Description | EVAL BOARD FOR TPS922055 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS922055 - Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 4A | |
Outputs and Type | - | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 4.5V ~ 65V | |
Contents | Board(s) | |
Utilized IC / Part | TPS922055 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,540.26000 | kr.1,540.26 |
| Unit Price without VAT: | kr.1,540.26000 |
|---|---|
| Unit Price with VAT: | kr.1,925.32500 |


