
TPS92075EVM2 | |
|---|---|
DigiKey Part Number | 296-45975-ND |
Manufacturer | |
Manufacturer Product Number | TPS92075EVM2 |
Description | EVAL BOARD FOR TPS92075 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS92075 - Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | - | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 90 ~ 135 VAC | |
Contents | Board(s) | |
Utilized IC / Part | TPS92075 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.378.08000 | kr.378.08 |
| Unit Price without VAT: | kr.378.08000 |
|---|---|
| Unit Price with VAT: | kr.472.60000 |

