LED Driver IC 1 Output AC DC Offline Switcher Flyback Triac Dimming 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92070PW

DigiKey Part Number
296-34659-5-ND
Manufacturer
Manufacturer Product Number
TPS92070PW
Description
IC LED DRIVER OFFL TRIAC 16TSSOP
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback Triac Dimming 16-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
21.5V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Triac
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24.120 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

24.120In Stock
Ships from Rochester Electronics, LLC