
TPS92023DR | |
|---|---|
DigiKey Part Number | 296-37005-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS92023DR |
Description | IC LED DRIVER CTRLR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Half-Bridge Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS92023DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Half-Bridge | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 11.5V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.98959 | kr.17,473.97 |
| 5.000 | kr.6.84230 | kr.34,211.50 |
| 7.500 | kr.6.76856 | kr.50,764.20 |
| Unit Price without VAT: | kr.6.98959 |
|---|---|
| Unit Price with VAT: | kr.8.73699 |


