
| TPS92020DR | |
|---|---|
| DigiKey Part Number | 296-27846-2-ND - Tape & Reel (TR) 296-27846-1-ND - Cut Tape (CT) 296-27846-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPS92020DR | 
| Description | IC LED DRIVER OFFL 8SOIC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Dimming 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS92020DR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | AC DC Offline Switcher | |
| Topology | - | |
| Internal Switch(s) | No | |
| Number of Outputs | 1 | |
| Voltage - Supply (Min) | 11.5V | |
| Voltage - Supply (Max) | 18V | |
| Voltage - Output | - | |
| Current - Output / Channel | - | |
| Frequency | - | |
| Dimming | - | |
| Applications | Backlight, Lighting | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.11.97000 | kr.11.97 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.6.07358 | kr.15,183.95 | 
| 5.000 | kr.5.94239 | kr.29,711.95 | 
| 7.500 | kr.5.87669 | kr.44,075.18 | 
| Unit Price without VAT: | kr.11.97000 | 
|---|---|
| Unit Price with VAT: | kr.14.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark