
TPS92020DR | |
|---|---|
DigiKey Part Number | 296-27846-2-ND - Tape & Reel (TR) 296-27846-1-ND - Cut Tape (CT) 296-27846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92020DR |
Description | IC LED DRIVER OFFL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS92020DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 11.5V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.02000 | kr.12.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.10204 | kr.15,255.10 |
| 5.000 | kr.5.97024 | kr.29,851.20 |
| 7.500 | kr.5.90423 | kr.44,281.72 |
| Unit Price without VAT: | kr.12.02000 |
|---|---|
| Unit Price with VAT: | kr.15.02500 |


