
TPS84620RUQR | |
---|---|
DigiKey Part Number | 296-27941-2-ND - Tape & Reel (TR) 296-27941-1-ND - Cut Tape (CT) 296-27941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS84620RUQR |
Description | DC DC CONVERTER 1.2-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 6A 4.5V - 14.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS84620RUQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 47-BQFN Module | |
Size / Dimension | 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) | |
Supplier Device Package | 47-B1QFN (15x9) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.75.20000 | kr.75.20 |
5 | kr.72.41000 | kr.362.05 |
10 | kr.71.23800 | kr.712.38 |
25 | kr.69.71640 | kr.1,742.91 |
50 | kr.68.58360 | kr.3,429.18 |
100 | kr.67.46820 | kr.6,746.82 |
250 | kr.66.01984 | kr.16,504.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.64.94336 | kr.32,471.68 |
1.000 | kr.63.88314 | kr.63,883.14 |
Unit Price without VAT: | kr.75.20000 |
---|---|
Unit Price with VAT: | kr.94.00000 |